Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0612P7G01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.27T3210
Product RangeSan Ace 60 GA
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.160 |
| 5+ | $27.550 |
| 10+ | $24.930 |
| 25+ | $23.320 |
| 50+ | $22.850 |
| 100+ | $22.390 |
| 250+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$30.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612P7G01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.27T3210
Product RangeSan Ace 60 GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating38dBA
Power Rating1.92W
Rated Speed5900rpm
Power Connection Type4 Lead Wires
Current Rating160mA
IP Rating-
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeSan Ace 60 GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
5900rpm
Current Rating
160mA
IP Rating
-
Product Range
San Ace 60 GA
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
24CFM
Power Rating
1.92W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.68m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
