Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P6G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2930
Product RangeSan Ace 80 GA
Your Part Number
7 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.680 |
| 5+ | $32.490 |
| 10+ | $32.290 |
| 25+ | $31.640 |
| 50+ | $30.990 |
| 100+ | $30.350 |
| 250+ | $29.700 |
| 5000+ | $29.050 |
Price for:Each
Minimum: 1
Multiple: 1
$32.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P6G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2930
Product RangeSan Ace 80 GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM60.78CFM
Noise Rating45dBA
Power Rating3.6W
Rated Speed5850rpm
Power Connection Type4 Lead Wires
Current Rating300mA
IP Rating-
IP Rating-
Air Flow - m3/min1.72m³/min
Product RangeSan Ace 80 GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
5850rpm
Current Rating
300mA
IP Rating
-
Product Range
San Ace 80 GA
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
60.78CFM
Power Rating
3.6W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
1.72m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
