Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA1212P4G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.45AC8818
Product RangeSan Ace 120 9GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.690 |
| 5+ | $96.350 |
| 10+ | $90.020 |
| 25+ | $88.210 |
| 50+ | $86.410 |
| 100+ | $84.610 |
| 250+ | $82.820 |
Price for:Each
Minimum: 1
Multiple: 1
$102.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA1212P4G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.45AC8818
Product RangeSan Ace 120 9GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM134CFM
Noise Rating57dBA
Power Rating11.16W
Rated Speed6400rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating930mA
IP Rating-
IP Rating-
Air Flow - m3/min3.8m³/min
Product RangeSan Ace 120 9GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
6400rpm
Current Rating
930mA
IP Rating
-
Product Range
San Ace 120 9GA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
134CFM
Power Rating
11.16W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Air Flow - m3/min
3.8m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
