Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GAX0412P3K001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.05AC9750
Product RangeSan Ace 40 9GAX
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.470 |
| 5+ | $29.760 |
| 10+ | $27.060 |
| 25+ | $25.560 |
| 50+ | $24.340 |
| 100+ | $22.560 |
| 250+ | $22.100 |
| 5000+ | $21.660 |
Price for:Each
Minimum: 1
Multiple: 1
$32.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GAX0412P3K001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.05AC9750
Product RangeSan Ace 40 9GAX
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM28.6CFM
Noise Rating61dBA
Power Rating11.04W
Rated Speed22000rpm
Power Connection Type4 Lead Wires
Current Rating920mA
IP Rating-
IP Rating-
Air Flow - m3/min0.81m³/min
Product RangeSan Ace 40 9GAX
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
22000rpm
Current Rating
920mA
IP Rating
-
Product Range
San Ace 40 9GAX
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
28.6CFM
Power Rating
11.04W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.81m³/min
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
