Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GL1212M101Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2941
Product RangeSan Ace 120L 9GL
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.920 |
| 5+ | $57.910 |
| 10+ | $57.900 |
| 25+ | $50.160 |
| 50+ | $49.040 |
| 100+ | $48.770 |
| 250+ | $48.500 |
| 5000+ | $47.530 |
Price for:Each
Minimum: 1
Multiple: 1
$57.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GL1212M101Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2941
Product RangeSan Ace 120L 9GL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM74CFM
Noise Rating32dBA
Power Rating2.52W
Rated Speed1950rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min2.1m³/min
Product RangeSan Ace 120L 9GL
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
1950rpm
Current Rating
210mA
IP Rating
-
Product Range
San Ace 120L 9GL
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
74CFM
Power Rating
2.52W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
2.1m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
