Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV1412P1G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.80AC4816
Product RangeSan Ace 140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.250 |
| 5+ | $121.800 |
| 10+ | $114.350 |
| 25+ | $113.300 |
| 50+ | $112.250 |
| 100+ | $110.010 |
| 250+ | $107.760 |
Price for:Each
Minimum: 1
Multiple: 1
$129.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV1412P1G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.80AC4816
Product RangeSan Ace 140
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM310CFM
Noise Rating70dBA
Power Rating55.2W
Rated Speed7600rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating4.6A
IP Rating-
IP Rating-
Air Flow - m3/min8.8m³/min
Product RangeSan Ace 140
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
7600rpm
Current Rating
4.6A
IP Rating
-
Product Range
San Ace 140
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
310CFM
Power Rating
55.2W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
8.8m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
