Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV0612P1J001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.96Y6589
Product RangeSan Ace 60
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.760 |
| 5+ | $57.230 |
| 10+ | $51.690 |
| 25+ | $50.710 |
| 50+ | $49.720 |
| 100+ | $48.750 |
| 250+ | $48.700 |
| 5000+ | $48.640 |
Price for:Each
Minimum: 1
Multiple: 1
$62.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0612P1J001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.96Y6589
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM66.4CFM
Noise Rating68dBA
Power Rating32.4W
Rated Speed21700rpm
Power Connection Type4 Lead Wires
Current Rating2.7A
IP Rating-
IP Rating-
Air Flow - m3/min1.88m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
21700rpm
Current Rating
2.7A
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
66.4CFM
Power Rating
32.4W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
1.88m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
