Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV0924P4H001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.14AJ3466
Product RangeSan Ace 92 9HV
Your Part Number
4 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.580 |
| 5+ | $78.840 |
| 10+ | $71.090 |
| 25+ | $69.820 |
| 50+ | $68.550 |
| 100+ | $67.480 |
| 250+ | $66.130 |
Price for:Each
Minimum: 1
Multiple: 1
$86.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0924P4H001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.14AJ3466
Product RangeSan Ace 92 9HV
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM97.1CFM
Noise Rating52dBA
Power Rating9.12W
Rated Speed6050rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min2.75m³/min
Product RangeSan Ace 92 9HV
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
6050rpm
Current Rating
380mA
IP Rating
-
Product Range
San Ace 92 9HV
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
97.1CFM
Power Rating
9.12W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
2.75m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
