Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9LG0824P4G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.17X2547
Product RangeSan Ace 80L
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.300 |
| 5+ | $128.330 |
| 10+ | $115.360 |
| 25+ | $113.390 |
| 50+ | $111.120 |
| 100+ | $108.850 |
| 250+ | $106.580 |
Price for:Each
Minimum: 1
Multiple: 1
$141.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0824P4G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.17X2547
Product RangeSan Ace 80L
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54.3CFM
Noise Rating43dBA
Power Rating3.36W
Rated Speed5500rpm
Power Connection Type4 Lead Wires
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min1.54m³/min
Product RangeSan Ace 80L
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
5500rpm
Current Rating
140mA
IP Rating
-
Product Range
San Ace 80L
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54.3CFM
Power Rating
3.36W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
1.54m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
