Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0612S4011Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH3000
Product RangeSan Ace 60 9S
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.540 |
| 5+ | $22.360 |
| 10+ | $21.160 |
| 25+ | $19.230 |
| 50+ | $18.850 |
| 100+ | $18.450 |
| 250+ | $18.070 |
Price for:Each
Minimum: 1
Multiple: 1
$23.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0612S4011Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH3000
Product RangeSan Ace 60 9S
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM26.1CFM
Noise Rating31dBA
Power Rating2.4W
Rated Speed5000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating200mA
IP Rating-
IP Rating-
Air Flow - m3/min0.74m³/min
Product RangeSan Ace 60 9S
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
5000rpm
Current Rating
200mA
IP Rating
-
Product Range
San Ace 60 9S
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
26.1CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.74m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
