Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0912F4011Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.33R0999
Product RangeSan Ace 92
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.560 |
| 5+ | $32.350 |
| 10+ | $30.140 |
| 25+ | $29.260 |
| 50+ | $28.380 |
| 100+ | $27.430 |
| 250+ | $26.080 |
Price for:Each
Minimum: 1
Multiple: 1
$34.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0912F4011Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.33R0999
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM44.5CFM
Noise Rating27dBA
Power Rating1.68W
Rated Speed2650rpm
Power Connection Type3 Lead Wires
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min1.26m³/min
Product RangeSan Ace 92
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
2650rpm
Current Rating
140mA
IP Rating
-
Product Range
San Ace 92
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
44.5CFM
Power Rating
1.68W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
1.26m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
