Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S1212L4011Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.33R1003
Product RangeSan Ace 120
Your Part Number
305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.570 |
| 5+ | $43.320 |
| 10+ | $39.070 |
| 25+ | $37.570 |
| 50+ | $36.060 |
| 100+ | $35.340 |
| 250+ | $34.620 |
| 5000+ | $33.900 |
Price for:Each
Minimum: 1
Multiple: 1
$47.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212L4011Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.33R1003
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM48.1CFM
Noise Rating17dBA
Power Rating960mW
Rated Speed1500rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min1.36m³/min
Product RangeSan Ace 120
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
17dBA
Rated Speed
1500rpm
Current Rating
80mA
IP Rating
-
Product Range
San Ace 120
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
48.1CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
1.36m³/min
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
