Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S1212P4H11Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1379
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.120 |
| 5+ | $29.080 |
| 10+ | $27.870 |
| 25+ | $26.510 |
| 50+ | $24.800 |
| 100+ | $23.440 |
| 250+ | $21.390 |
| 5000+ | $20.970 |
Price for:Each
Minimum: 1
Multiple: 1
$31.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212P4H11Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1379
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating36dBA
Power Rating-
Rated Speed2700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Current Rating330mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
2700rpm
Current Rating
330mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
