Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WFA0824G6001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.82AH2911
Product RangeSan Ace 80WF 9WFA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.500 |
| 5+ | $86.970 |
| 10+ | $82.450 |
| 25+ | $77.770 |
| 50+ | $77.530 |
Price for:Each
Minimum: 1
Multiple: 1
$91.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0824G6001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.82AH2911
Product RangeSan Ace 80WF 9WFA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing Type-
Air Flow - CFM50.8CFM
Noise Rating48dBA
Power Rating3.6W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min1.44m³/min
Product RangeSan Ace 80WF 9WFA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
6000rpm
Current Rating
150mA
IP Rating
-
Product Range
San Ace 80WF 9WFA
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
50.8CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
1.44m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
