Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WP0412F6002Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.24AC3536
Product RangeSan Ace 40W
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.400 |
| 5+ | $118.250 |
| 10+ | $114.100 |
| 25+ | $74.870 |
| 50+ | $61.270 |
| 100+ | $37.390 |
| 250+ | $36.700 |
| 5000+ | $36.000 |
Price for:Each
Minimum: 1
Multiple: 1
$122.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WP0412F6002Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.24AC3536
Product RangeSan Ace 40W
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM6.5CFM
Noise Rating28dBA
Power Rating720mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min0.183m³/min
Product RangeSan Ace 40W
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
6500rpm
Current Rating
60mA
IP Rating
IP68
Product Range
San Ace 40W
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
6.5CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
0.183m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
