Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WP0812H4011Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.76X0180
Product RangeSan Ace 80W
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.840 |
| 5+ | $61.700 |
| 10+ | $56.560 |
| 25+ | $53.000 |
| 50+ | $51.940 |
| 100+ | $50.880 |
Price for:Each
Minimum: 1
Multiple: 1
$66.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WP0812H4011Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.76X0180
Product RangeSan Ace 80W
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM36.4CFM
Noise Rating29dBA
Power Rating1.56W
Rated Speed2900rpm
Power Connection Type3 Lead Wires
Current Rating130mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min1.03m³/min
Product RangeSan Ace 80W
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
2900rpm
Current Rating
130mA
IP Rating
IP68
Product Range
San Ace 80W
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36.4CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires
IP Rating
IP68
Air Flow - m3/min
1.03m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
