Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSS2421-5041Copy
Newark Part No.35R2500
Product RangeSANMOTION F2 - SS24
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.170 |
| 5+ | $65.000 |
| 10+ | $62.910 |
| 25+ | $60.260 |
| 50+ | $58.340 |
| 100+ | $56.480 |
| 250+ | $54.130 |
Price for:Each
Minimum: 1
Multiple: 1
$70.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSS2421-5041Copy
Newark Part No.35R2500
Product RangeSANMOTION F2 - SS24
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.083N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length11.6mm
Shaft Diameter5mm
Product RangeSANMOTION F2 - SS24
Shaft Length7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.083N-m
Voltage Rating Max
24VDC
External Length
11.6mm
Product Range
SANMOTION F2 - SS24
SVHC
No SVHC (25-Jun-2025)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
