Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT233Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3542
Product RangeIT Series
Also Known As800051-SF
Your Part Number
301 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 5+ | $11.050 |
| 10+ | $10.550 |
| 25+ | $9.910 |
| 50+ | $9.690 |
| 100+ | $9.430 |
| 250+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT233Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3542
Product RangeIT Series
Also Known As800051-SF
Technical Datasheet
Turns Ratio1:1:1
Inductance3mH
DC Resistance0.8ohm
ET Constant300Vµs
Isolation Voltage4kV
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.8ohm
Isolation Voltage
4kV
SVHC
No SVHC (14-Jun-2023)
Inductance
3mH
ET Constant
300Vµs
Product Range
IT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
