Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800065-SFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08X4585
Product RangeIT Series
Your Part Number
650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 5+ | $7.690 |
| 10+ | $7.280 |
| 25+ | $7.000 |
| 50+ | $6.460 |
| 100+ | $6.310 |
| 250+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800065-SFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08X4585
Product RangeIT Series
Technical Datasheet
Turns Ratio1:1:1
Inductance2.5mH
DC Resistance0.75ohm
ET Constant250Vµs
Isolation Voltage3.2kV
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.75ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (14-Jun-2023)
Inductance
2.5mH
ET Constant
250Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
