
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.650 |
| 5+ | $21.930 |
| 10+ | $21.200 |
| 25+ | $20.830 |
| 50+ | $20.300 |
| 100+ | $19.760 |
| 250+ | $19.530 |
Product Information
Product Overview
The FN9260B series general purpose Power Entry Module with fuses. Power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing FN 9260 product line brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- Exceptional conducted attenuation performance
- Versions up to 10A are available with fuse holder for one or two fuses
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
FN9260B Series
Plug
6A
Flange Mount
Quick Connect
5mm x 20mm
IP40
IEC C14
Medical
250VAC
-
2-Pole Fuse Holder
Quick Connect
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Alternatives for FN9260B-6-06
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
