Print Page
FN2020-10-06
Power Line Filter, Chassis, General Purpose, 250 VAC, 10 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN2020-10-06Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01M7865 |
| Product Range | FN 2020 Series |
| Also Known As | 800606-SF |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.100 |
| 5+ | $23.310 |
| 10+ | $22.510 |
| 25+ | $20.940 |
| 50+ | $20.450 |
| 100+ | $19.960 |
| 250+ | $19.760 |
| 5000+ | $19.250 |
Price for:Each
Minimum: 1
Multiple: 1
$24.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN2020-10-06Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01M7865 |
| Product Range | FN 2020 Series |
| Also Known As | 800606-SF |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Filter Type | EMI, RFI |
| Current Rating | 10A |
| No. of Phases | Single Phase |
| Filter Terminals | Quick Connect |
| Inductance Min | 800µH |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Capacitance | 0.15µF |
| Leakage Current Max | 740µA |
| Filter Input Terminals | Quick Connect |
| Filter Output Terminals | Quick Connect |
| Product Range | FN 2020 Series |
| SVHC | Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026) |
Product Overview
The FN2020-10-06 is a 10A/250VAC general purpose EMI Filter with high differential-mode attenuation designed for easy and fast chassis mounting, provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour.
Applications
Consumer Electronics, Medical, Communications & Networking
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Filter Type | EMI, RFI |
| No. of Phases | Single Phase |
| Inductance Min | 800µH |
| Filter Mounting | Chassis Mount |
| Leakage Current Max | 740µA |
| Filter Output Terminals | Quick Connect |
| SVHC | Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026) |
| Voltage Rating | 250VAC |
|---|---|
| Current Rating | 10A |
| Filter Terminals | Quick Connect |
| No. of Stages | 1 Stage |
| Capacitance | 0.15µF |
| Filter Input Terminals | Quick Connect |
| Product Range | FN 2020 Series |
Technical Docs (2)
Alternatives for FN2020-10-06
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
