Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2070-6-07Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27C0221
Product RangeFN 2070 Series
Also Known As800624-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 20+ | $50.650 |
Price for:Each
Minimum: 20
Multiple: 20
$1,013.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2070-6-07Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27C0221
Product RangeFN 2070 Series
Also Known As800624-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter Type1 Phase
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max734µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2070 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Wire Leaded
No. of Stages
2 Stage
Leakage Current Max
734µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FN 2070 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
