Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRD7127-6-25M0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3576
Product RangeRD Series
Also Known As800659-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $38.820 |
| 100+ | $38.040 |
Price for:Each
Minimum: 50
Multiple: 50
$1,941.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRD7127-6-25M0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3576
Product RangeRD Series
Also Known As800659-SF
Technical Datasheet
DC Current Rating6A
Inductance25mH
DC Resistance Max0.0842ohm
Product RangeRD Series
Impedance-
Common Mode Filter Case70mm x 40mm
Product Length70mm
Product Width40mm
Product Height0mm
Operating Temperature Min-25°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
0.0842ohm
Impedance
-
Product Length
70mm
Product Height
0mm
Operating Temperature Max
110°C
SVHC
No SVHC (14-Jun-2023)
Inductance
25mH
Product Range
RD Series
Common Mode Filter Case
70mm x 40mm
Product Width
40mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
