Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2410-80-34Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60K9653
Product RangeFN 2410 Series
Also Known As801875-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $278.420 |
| 10+ | $273.800 |
| 25+ | $267.090 |
| 50+ | $260.370 |
Price for:Each
Minimum: 5
Multiple: 5
$1,392.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2410-80-34Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60K9653
Product RangeFN 2410 Series
Also Known As801875-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating80A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max3.4mA
Filter Output TerminalsTerminal Block
Product RangeFN 2410 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Filter Applications
General Purpose
Current Rating
80A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
3.4mA
Product Range
FN 2410 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
