Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2030-8-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M3256
Product RangeFN 2030 Series
Also Known As802431-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $27.940 |
| 100+ | $27.380 |
Price for:Each
Minimum: 50
Multiple: 50
$1,397.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2030-8-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M3256
Product RangeFN 2030 Series
Also Known As802431-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeStandard
Current Rating8A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min8mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.47µF
Leakage Current Max730µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FN2030-8-06 is a single-phase general purpose EMI Filter with high attenuation performance. This Filter is designed for easy and fast chassis mounting and provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series.
- High differential-mode attenuation
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Filter Type
Standard
Filter Terminals
Quick Connect
Inductance Min
8mH
Filter Mounting
Chassis Mount
Leakage Current Max
730µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250VAC
Current Rating
8A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.47µF
Filter Input Terminals
Quick Connect
Product Range
FN 2030 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
