Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2030-30-08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M7271
Product RangeFN 2030 Series
Also Known As802436-SF
Your Part Number
201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $82.720 |
| 5+ | $76.040 |
| 10+ | $69.370 |
| 25+ | $67.320 |
| 50+ | $65.970 |
| 100+ | $64.630 |
| 250+ | $63.280 |
Price for:Each
Minimum: 1
Multiple: 1
$82.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2030-30-08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M7271
Product RangeFN 2030 Series
Also Known As802436-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating30A
Filter TypeGeneral Purpose
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min2mH
Capacitance1µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max870µA
Filter Output TerminalsStud
Product RangeFN 2030 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2030-30-08 is a 1-phase 30A General Purpose EMI Filter designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN2010 and FN2020 filter series.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
Filter Terminals
Screw
No. of Stages
1 Stage
Capacitance
1µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250V
Filter Type
General Purpose
No. of Phases
Single Phase
Inductance Min
2mH
Filter Mounting
Chassis Mount
Leakage Current Max
870µA
Product Range
FN 2030 Series
Technical Docs (2)
Alternatives for FN2030-30-08
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
