Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2090B-12-06Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06M3269
Product RangeFN 2090 Series
Also Known As802515-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $59.470 |
| 25+ | $58.220 |
| 50+ | $56.980 |
| 100+ | $55.720 |
Price for:Each
Minimum: 20
Multiple: 20
$1,189.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2090B-12-06Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06M3269
Product RangeFN 2090 Series
Also Known As802515-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating12A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min4mH
Capacitance1µF
Filter MountingChassis Mount
Leakage Current Max2µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2090 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
1µF
Leakage Current Max
2µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
4mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FN 2090 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
