Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9274S1B-4-05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AH2788
Product RangeFN 9274 Series
Also Known As820763-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 120+ | $11.050 |
| 250+ | $10.470 |
Price for:Each
Minimum: 120
Multiple: 120
$1,326.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9274S1B-4-05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AH2788
Product RangeFN 9274 Series
Also Known As820763-SF
Technical Datasheet
Capacitance0.22µF
Voltage Rating250VAC
Filter TypeMedical
Current Rating4A
Filter TerminalsQuick Connect, Solder
Inductance Min7.2mH
Product RangeFN 9274 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.22µF
Filter Type
Medical
Filter Terminals
Quick Connect, Solder
Product Range
FN 9274 Series
Voltage Rating
250VAC
Current Rating
4A
Inductance Min
7.2mH
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FN9274S1B-4-05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
