Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No824052-SFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM6167
Product RangeRT Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.920 |
| 5+ | $100.210 |
| 10+ | $84.950 |
| 25+ | $77.320 |
| 50+ | $72.230 |
| 100+ | $68.160 |
Price for:Each
Minimum: 1
Multiple: 1
$112.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No824052-SFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM6167
Product RangeRT Series
Technical Datasheet
Inductance2.7mH
DC Current Rating25A
DC Resistance Max4600µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7mH
DC Resistance Max
4600µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
