Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2060-10-06Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97K0073
Product RangeFN 2060 Series
Your Part Number
931 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.640 |
| 5+ | $36.170 |
| 10+ | $33.710 |
| 25+ | $31.680 |
| 50+ | $30.540 |
| 100+ | $29.190 |
| 250+ | $28.650 |
| 5000+ | $28.080 |
Price for:Each
Minimum: 1
Multiple: 1
$38.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2060-10-06Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97K0073
Product RangeFN 2060 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating11.5A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2060 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
11.5A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2060 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Technical Docs (2)
Alternatives for FN2060-10-06
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
