FN284-6-06
Power Entry Module, Compact, IEC Inlet, 6A, 250VAC, Flange Mounting, Dual Fuse, Quick Connect

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN284-6-06Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 85K8068 |
| Product Range | FN 280 Series |
| Also Known As | 800338-SF |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.510 |
| 5+ | $38.330 |
| 10+ | $36.130 |
| 25+ | $33.190 |
| 50+ | $32.770 |
| 100+ | $32.120 |
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN284-6-06Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 85K8068 |
| Product Range | FN 280 Series |
| Also Known As | 800338-SF |
| Technical Datasheet | |
| Product Range | FN 280 Series |
| Connector Type | IEC C14 |
| Power Entry Module Applications | General Purpose |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Connector Mounting | Flange Mount |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 2-Pole Fuse Holder |
| Contact Termination Type | Solder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| IP Rating | IP40 |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
The FN284-6-06 is a 2-fuse compact filtered Power Module with quick-connect contact termination. The power module combines an IEC inlet, a mains filter with dual- fuse holder and a 2-pole rocker switch in a small form factor, 6A/250VAC rated. Line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping to pass EMI system approval in a short time. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
- 2-pole rocker switch
- Flange mounting version left/right, dual-fuse
- Faston 6.3 x 0.8mm (spade/soldering)
- 1000kΩ Resistance
- IP40 Protection grade
- UL94 V-2 or better Flammability rating
Applications
Medical, Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
| Product Range | FN 280 Series |
|---|---|
| Power Entry Module Applications | General Purpose |
| Current Rating | 6A |
| Connector Mounting | Flange Mount |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| IP Rating | IP40 |
| Connector Type | IEC C14 |
|---|---|
| Gender | Plug |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Contact Termination Type | Solder |
| Connector Terminals | Quick Connect |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (1)
Alternatives for FN284-6-06
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
