Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRB6522-16-1M0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53W8243
Product RangeRB Series
Also Known As811872-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $26.000 |
| 100+ | $25.470 |
Price for:Each
Minimum: 50
Multiple: 50
$1,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRB6522-16-1M0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53W8243
Product RangeRB Series
Also Known As811872-SF
Technical Datasheet
Inductance1mH
DC Current Rating16A
DC Resistance Max4600µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1mH
DC Resistance Max
4600µohm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
