Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRC112-0.35-22MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.65AH9706
Product RangeRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.520 |
| 100+ | $1.140 |
| 250+ | $1.100 |
| 500+ | $1.050 |
| 1000+ | $0.993 |
| 2500+ | $0.961 |
| 5000+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRC112-0.35-22MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.65AH9706
Product RangeRC Series
Technical Datasheet
Inductance22mH
DC Current Rating350mA
DC Resistance Max1.9ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22mH
DC Resistance Max
1.9ohm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
350mA
Operating Temperature Min
-40°C
Product Range
RC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
