Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRC112-0.7-4M7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AH9710
Product RangeRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 25+ | $1.180 |
| 100+ | $1.030 |
| 250+ | $0.966 |
| 500+ | $0.902 |
| 1000+ | $0.837 |
| 2500+ | $0.779 |
| 5000+ | $0.763 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRC112-0.7-4M7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AH9710
Product RangeRC Series
Technical Datasheet
Inductance4.7mH
DC Current Rating700mA
DC Resistance Max0.44ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7mH
DC Resistance Max
0.44ohm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
RC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
