Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8522-20-3M0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57AC3377
Product RangeRT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
| 10+ | $21.310 |
| 25+ | $20.030 |
| 50+ | $17.950 |
| 100+ | $16.930 |
| 250+ | $16.460 |
| 500+ | $15.470 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8522-20-3M0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57AC3377
Product RangeRT Series
Technical Datasheet
Inductance3mH
DC Current Rating20A
DC Resistance Max7000µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3mH
DC Resistance Max
7000µohm
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
