Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoEH35-5.0-02-3M6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60K9468
Product RangeEH Series
Also Known As801096-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.630 |
| 500+ | $7.490 |
Price for:Each
Minimum: 250
Multiple: 250
$1,907.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoEH35-5.0-02-3M6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60K9468
Product RangeEH Series
Also Known As801096-SF
Technical Datasheet
Inductance3.6mH
DC Current Rating5A
DC Resistance Max0.033ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeEH Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.6mH
DC Resistance Max
0.033ohm
Operating Temperature Max
100°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
5A
Operating Temperature Min
-25°C
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
