Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010B-20-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60K9584
Product RangeFN 2010 Series
Also Known As806062-SF
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.680 |
| 5+ | $35.870 |
| 10+ | $33.050 |
| 25+ | $30.670 |
| 50+ | $29.320 |
| 100+ | $29.050 |
| 250+ | $28.320 |
| 5000+ | $27.590 |
Price for:Each
Minimum: 1
Multiple: 1
$38.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010B-20-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60K9584
Product RangeFN 2010 Series
Also Known As806062-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2010 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
Medical
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2010 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
