Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010B-6-06Copy
Newark Part No.02J8236
Product RangeFN 2010 Series
Also Known As800907-SF
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.680 |
| 5+ | $19.990 |
| 10+ | $18.280 |
| 25+ | $17.440 |
| 50+ | $17.270 |
| 100+ | $17.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010B-6-06Copy
Newark Part No.02J8236
Product RangeFN 2010 Series
Also Known As800907-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2010 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2010B-6-06 is a single-stage general purpose EMI Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This Filter can be used to cover a broad range of usage and offers a good size/amperage ratio. It has low capacitance for safety critical applications with necessity for low leakage currents.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- General purpose filtering performance
Technical Specifications
Filter Applications
Medical
Current Rating
6A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2010 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FN2010B-6-06
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
