Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2010N-30-08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5777
Product RangeFN 2010 Series
Also Known As817046-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 20+ | $61.200 |
Price for:Each
Minimum: 20
Multiple: 20
$1,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2010N-30-08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5777
Product RangeFN 2010 Series
Also Known As817046-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating30A
Filter TerminalsBolt & Nut
No. of PhasesSingle Phase
Inductance Min700µH
No. of Stages1 Stage
Capacitance0.47µF
Filter MountingChassis Mount
Leakage Current Max7.85mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFN 2010 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Bolt & Nut
Inductance Min
700µH
Capacitance
0.47µF
Leakage Current Max
7.85mA
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
30A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
FN 2010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
