Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030N1-1-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5791
Product RangeFN 2030 Series
Also Known As817055-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 60+ | $23.380 |
| 100+ | $22.910 |
Price for:Each
Minimum: 60
Multiple: 60
$1,402.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030N1-1-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5791
Product RangeFN 2030 Series
Also Known As817055-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Inductance Min20mH
Filter MountingChassis Mount
Capacitance0.22µF
Leakage Current Max5.34mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
5.34mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
20mH
Capacitance
0.22µF
Filter Input Terminals
Quick Connect
Product Range
FN 2030 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
