Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2090LL-20-08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5801
Product RangeFN 2090 Series
Also Known As817085-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $114.300 |
| 20+ | $105.690 |
Price for:Each
Minimum: 10
Multiple: 10
$1,143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2090LL-20-08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5801
Product RangeFN 2090 Series
Also Known As817085-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating20A
No. of PhasesSingle Phase
Filter TerminalsBolt & Nut
Inductance Min2.7mH
No. of Stages2 Stage
Capacitance1µF
Filter MountingChassis Mount
Leakage Current Max5.18mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFN 2090 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
2.7mH
Capacitance
1µF
Leakage Current Max
5.18mA
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
20A
Filter Terminals
Bolt & Nut
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
FN 2090 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
