Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2500-15-05-C13Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK1266
Product RangeFN 2500 Series
Also Known As821775-SF
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.880 |
| 5+ | $46.800 |
| 10+ | $42.700 |
| 25+ | $40.810 |
| 50+ | $40.400 |
| 100+ | $39.980 |
| 250+ | $39.190 |
| 5000+ | $38.390 |
Price for:Each
Minimum: 1
Multiple: 1
$50.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2500-15-05-C13Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK1266
Product RangeFN 2500 Series
Also Known As821775-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating15A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingRack Mount
Filter Input TerminalsFaston
Filter Output TerminalsFaston
Product RangeFN 2500 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
Faston
Product Range
FN 2500 Series
Voltage Rating
277VAC
No. of Phases
Single Phase
Filter Mounting
Rack Mount
Filter Output Terminals
Faston
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for FN2500-15-05-C13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
