Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3258-16-44Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28K6206
Product RangeFN 3258 Series
Also Known As802108-SF
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $247.540 |
| 5+ | $244.630 |
| 10+ | $241.700 |
| 25+ | $234.680 |
| 50+ | $229.990 |
Price for:Each
Minimum: 1
Multiple: 1
$247.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3258-16-44Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28K6206
Product RangeFN 3258 Series
Also Known As802108-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Filter TypeEMI, RFI
Current Rating16A
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max33mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 3258 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Terminal Block
No. of Stages
1 Stage
Leakage Current Max
33mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
480VAC
Current Rating
16A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 3258 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
