Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3287-16-44-C26-R65Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94AC4162
Product RangeFN 3287 Series
Also Known As818049-SF
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $228.490 |
| 5+ | $211.480 |
| 10+ | $168.990 |
| 25+ | $168.660 |
| 50+ | $168.650 |
| 100+ | $168.620 |
| 10000+ | $165.250 |
Price for:Each
Minimum: 1
Multiple: 1
$228.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3287-16-44-C26-R65Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94AC4162
Product RangeFN 3287 Series
Also Known As818049-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Current Rating16A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max2.4mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 3287 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Phases
Three Phase
No. of Stages
2 Stage
Leakage Current Max
2.4mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
530VAC
Filter Type
3 Phase
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 3287 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
