Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN343-3-05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3086
Product RangeFN 343 Series
Also Known As800094-SF
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $81.140 |
| 5+ | $75.180 |
| 10+ | $69.210 |
| 25+ | $66.900 |
| 50+ | $65.560 |
| 100+ | $64.230 |
| 250+ | $62.880 |
Price for:Each
Minimum: 1
Multiple: 1
$81.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN343-3-05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3086
Product RangeFN 343 Series
Also Known As800094-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 343 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for FN343-3-05
1 Product Found
Product Overview
The FN343-3-05 is a 2-stage performance EMI Filter designed for easy and fast chassis mounting. It has increased attenuation performance based on dual-stage filter design and earth line choke. This Filter provides an excellent attenuation performance, based on chokes with high saturation and excellent thermal behaviour.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Dual-stage filter
- Compact housing
- Integrated earth line choke
- FASTON connection
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 343 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
