Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN7661-16-M4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25H8239
Product RangeFN 766X Series
Also Known As801804-SF
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $180.680 |
| 5+ | $174.350 |
| 10+ | $168.020 |
| 25+ | $165.870 |
| 50+ | $163.720 |
| 100+ | $160.440 |
| 10000+ | $157.160 |
Price for:Each
Minimum: 1
Multiple: 1
$180.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN7661-16-M4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25H8239
Product RangeFN 766X Series
Also Known As801804-SF
Technical Datasheet
Capacitance0.1µF
Voltage Rating650V
Current Rating16A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max700µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 766X Series
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Current Rating
16A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
700µohm
Dielectric Characteristic
-
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Voltage Rating
650V
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 766X Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
