Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRB6522-25-0M6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53W8244
Product RangeRB Series
Also Known As811873-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.420 |
| 100+ | $22.140 |
| 250+ | $21.480 |
Price for:Each
Minimum: 50
Multiple: 50
$1,121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRB6522-25-0M6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53W8244
Product RangeRB Series
Also Known As811873-SF
Technical Datasheet
Inductance640µH
DC Current Rating25A
DC Resistance Max2600µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
640µH
DC Resistance Max
2600µohm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
