Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN218-1.4-02-10MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC4940
Product RangeRN Series
Also Known As817639-SF
Your Part Number
531 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.660 |
| 25+ | $2.350 |
| 50+ | $2.270 |
| 100+ | $2.170 |
| 250+ | $2.090 |
| 500+ | $1.980 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN218-1.4-02-10MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC4940
Product RangeRN Series
Also Known As817639-SF
Technical Datasheet
Inductance10mH
DC Current Rating1.4A
DC Resistance Max0.33ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.33ohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.4A
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
