Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8122-20-3M0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC6649
Product RangeRT Series
Also Known As816960-SF
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.300 |
| 5+ | $14.950 |
| 10+ | $13.610 |
| 25+ | $11.920 |
| 50+ | $11.880 |
| 100+ | $11.630 |
| 250+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8122-20-3M0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC6649
Product RangeRT Series
Also Known As816960-SF
Technical Datasheet
Inductance3mH
DC Current Rating20A
DC Resistance Max7000µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3mH
DC Resistance Max
7000µohm
Operating Temperature Max
100°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
