Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8522-12-5M0Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.49AC6659
Product RangeRT Series
Also Known As816964-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.250 |
Price for:Each
Minimum: 100
Multiple: 100
$925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8522-12-5M0Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.49AC6659
Product RangeRT Series
Also Known As816964-SF
Technical Datasheet
Inductance5mH
DC Current Rating12A
DC Resistance Max0.014ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
5mH
DC Resistance Max
0.014ohm
Operating Temperature Max
100°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
